Eaton NZM Module Plate Terminal for use with NZM4-4, N4-4

Subtotal (1 unit)*

£226.79

(exc. VAT)

£272.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.79

*price indicative

RS Stock No.:
257-959
Mfr. Part No.:
284474 NZM4-4-XKM2S-1600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Module Plate Terminal

Range

NZM

For Use With

NZM4-4, N4-4

Standards/Approvals

IEC RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series NZM module plate is designed to provide robust and reliable performance in diverse electrical applications. Engineered with precision, this four-pole molded case circuit breaker accommodates significant amperage ratings, enhancing electrical safety and operational efficiency. The combination of its compact dimensions and exceptional durability makes it an ideal choice for panel builders seeking to optimise space without compromising on quality. With its innovative design, the module plate ensures seamless integration and compliance with international standards, allowing for worry-free installation and operation. The unit's sophisticated features, including a unique corrosion resistance capability, elevate its performance in a variety of environments, making it a trustworthy solution for industrial and commercial applications.

Compact design maximises installation space

Robust construction enhances durability and reliability

Compliance with international standards ensures safe usage

Optimised for a wide range of electrical applications

Corrosion resistance extends the product lifespan

Efficient heat dissipation aids in maintaining optimal performance

Designed for easy installation, reducing downtime

Innovative features provide enhanced electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy