Eaton Extension Connector for use with N4-4, NZM4-4
- RS Stock No.:
- 246-277
- Mfr. Part No.:
- 132674 NZM4-4-XKV95-2KB
- Brand:
- Eaton
Subtotal (1 unit)*
£491.50
(exc. VAT)
£589.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.50 |
*price indicative
- RS Stock No.:
- 246-277
- Mfr. Part No.:
- 132674 NZM4-4-XKV95-2KB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Extension Connector | |
| For Use With | N4-4, NZM4-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Extension Connector | ||
For Use With N4-4, NZM4-4 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NZM4 Series connection width extension is expertly crafted to enhance your electrical installations with utmost efficiency. This advanced four-pole molded case circuit breaker offers remarkable performance and safety, designed to accommodate multiple applications while maintaining rigorous compliance with international standards. With its robust design and high-quality materials, it ensures reliability and durability for demanding tasks in both commercial and residential environments. The product comes equipped with M12 threaded studs for secure connections, making installations straightforward and uncomplicated. This circuit breaker is an ideal choice for panel builders looking to achieve optimal thermal stability and operational excellence in their projects.
Designed for enhanced electrical performance and safety
Features M12 threaded studs for secure and easy connections
Complies with IEC and RoHS standards for added reliability
Robust construction ensures long-term durability in various applications
Optimised for seamless integration into existing switchgear systems
Allows for meticulous thermal management during operation
Ideal for panel builders focused on electronic stability
Features M12 threaded studs for secure and easy connections
Complies with IEC and RoHS standards for added reliability
Robust construction ensures long-term durability in various applications
Optimised for seamless integration into existing switchgear systems
Allows for meticulous thermal management during operation
Ideal for panel builders focused on electronic stability
Related links
- Eaton Extension Connector for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N4-4, NZM4-4
- Eaton Terminal Cover for use with N(S)4-4 NZM4-4-XKV95(KB)
- Eaton Plate for use with N4-4, NZM4-4
- Eaton Shutter for use with N4-4, NZM4-4
- Eaton NZM4 Cover for use with N4-4, NZM4-4
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4


