Eaton NZM4 Cover for use with N4-4, NZM4-4
- RS Stock No.:
- 253-878
- Mfr. Part No.:
- 266846 NZM4-XKSA
- Brand:
- Eaton
Subtotal (1 unit)*
£86.73
(exc. VAT)
£104.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.73 |
*price indicative
- RS Stock No.:
- 253-878
- Mfr. Part No.:
- 266846 NZM4-XKSA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Range | NZM4 | |
| For Use With | N4-4, NZM4-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Range NZM4 | ||
For Use With N4-4, NZM4-4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breaker, designed for reliable screw connection applications. Engineered to handle significant electrical loads, this device excels in protecting electrical circuits from overload and short circuits. The robust construction and accurate engineering ensure that the circuit breaker meets the highest standards in safety and compliance.
Provides electromagnetic compatibility for consistent performance
Is backed by extensive compliance documentation for peace of mind
Provides assurance through certifications from recognized testing bodies
Constructed for superior durability and resistance to environmental factors
Is backed by extensive compliance documentation for peace of mind
Provides assurance through certifications from recognized testing bodies
Constructed for superior durability and resistance to environmental factors
Related links
- NZM4-4 Cover for use with N4-4, NZM4-4
- Eaton Plate for use with N4-4, NZM4-4
- Eaton Shutter for use with N4-4, NZM4-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Connection Terminal for Use with N4-4 88 x 90 x 212mm


