Eaton Plate for use with N4-4, NZM4-4
- RS Stock No.:
- 253-647
- Mfr. Part No.:
- 266815 NZM4-4-XKM1
- Brand:
- Eaton
Subtotal (1 unit)*
£81.72
(exc. VAT)
£98.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.72 |
*price indicative
- RS Stock No.:
- 253-647
- Mfr. Part No.:
- 266815 NZM4-4-XKM1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | N4-4, NZM4-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With N4-4, NZM4-4 | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton nzm series of molded case circuit breakers epitomises reliability and efficiency in current management. Engineered for superior protection of electrical circuits, this model features a four-pole configuration, ensuring comprehensive coverage for your electrical installations. Designed with a user-friendly installation process in mind, it seamlessly integrates into existing systems while supporting various terminal capacities to meet diverse application needs. Built to withstand demanding conditions, this product adheres to international standards for safety and performance, thereby assuring users of consistent operation. The compact size coupled with robust construction makes it suitable for a range of industrial and commercial environments, reflecting Eaton's commitment to innovation and quality.
Features an advanced four-pole design for enhanced circuit protection
Constructed to meet stringent IEC compliance for durability
Offers versatility with a wide terminal capacity suitable for both flexible cables and copper lugs
Designed for ease of integration in existing panel configurations
Incorporates features that support electrical safety and operational efficiency
Backed by the reliability of amassed engineering expertise and innovation
Fitted with resources such as technical documents and installation guides for customer support
Constructed to meet stringent IEC compliance for durability
Offers versatility with a wide terminal capacity suitable for both flexible cables and copper lugs
Designed for ease of integration in existing panel configurations
Incorporates features that support electrical safety and operational efficiency
Backed by the reliability of amassed engineering expertise and innovation
Fitted with resources such as technical documents and installation guides for customer support
Related links
- Eaton Plate for use with N4-4, NZM4-4
- Eaton Extension Connector for use with N4-4, NZM4-4
- Eaton Shutter for use with N4-4, NZM4-4
- Eaton NZM4 Cover for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Moeller Series NZM Connection Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4


