Eaton Eaton xEnergy Series Metal Filler Panel 56 mm x 46 mm x 650mm
- RS Stock No.:
- 243-118
- Mfr. Part No.:
- 184672 XSMRF
- Brand:
- Eaton
Subtotal (1 unit)*
£54.51
(exc. VAT)
£65.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.51 |
*price indicative
- RS Stock No.:
- 243-118
- Mfr. Part No.:
- 184672 XSMRF
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Filler Panel | |
| Length | 46mm | |
| Width | 650mm | |
| Material | Metal | |
| Height | 56mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Filler Panel | ||
Length 46mm | ||
Width 650mm | ||
Material Metal | ||
Height 56mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton front filler designed for XR-MCCB represents a vital component in ensuring optimal functionality and safety in low voltage switchgear systems. Engineered with precision, this product plays a critical role in the structural integrity and seamless operation of switchgear assemblies. Its robust, insulated surround and sturdy mounting frame provide reliable support and exceptional electrical insulation. The use of powder-spray painted sheet steel not only enhances durability but also allows for excellent aesthetic integration into various environments. With compliance to RoHS standards, this item meets high industry regulations, making it a dependable choice for diverse applications. Ideal for installations requiring superior quality and performance, this front filler is a testament to innovation and engineering excellence delivered by the brand.
Manufactured to integrate seamlessly into low voltage switchgear systems
Designed to offer superior electrical insulation and support
Constructed from powder-spray painted sheet steel for enhanced durability
Adheres to strict RoHS compliance for environmental sustainability
Provides a sleek and professional aesthetic to switchgear installations
Facilitates easy installation, saving time and reducing labour costs
Versatile enough for various applications in both commercial and industrial environments
Related links
- Eaton Eaton xEnergy Series Metal Filler Panel 104 mm x 53 mm x 690mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 47 mm x 55 mm x 650mm
- Eaton 125A GG Ceramic Cartridge Fuse, 56 x 46 mm
- Eaton 125A Fast Acting Ceramic Cartridge Fuse, 56 x 46 mm
- Eaton 160A Fast Acting Cartridge Fuse, 56 x 46 mm
- Eaton 160A GG Ceramic Cartridge Fuse, 56 x 46 mm
- Eaton 200A T Ceramic Cartridge Fuse, 56 x 46 mm
