125A Fast Acting Ceramic Cartridge Fuse, 56 x 46mm
- RS Stock No.:
- 247-288
- Mfr. Part No.:
- 125D200Q
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£185.98
(exc. VAT)
£223.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.98 | £18.598 |
*price indicative
- RS Stock No.:
- 247-288
- Mfr. Part No.:
- 125D200Q
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 56 x 46mm | |
| Fuse Speed | Fast Acting | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 56 x 46mm | ||
Fuse Speed Fast Acting | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link offers exceptional performance and reliability for various applications, ensuring efficient protection of electrical circuits. Tailored for both domestic and industrial needs, it delivers a robust response in the face of surges and overcurrents. Designed with compact dimensions, the fuse integrates seamlessly into existing systems while maintaining optimal space utilisation. Its fast-acting characteristic makes it a critical component for safeguarding sensitive equipment, providing peace of mind in operational environments. With rigorous compliance to international standards, this fuse-link embodies both quality and innovation, making it a trusted choice for professionals in the field.
Fast-acting design enhances protection against overcurrent
Robust construction ensures durability in demanding applications
Compact dimensions facilitate easy installation in limited spaces
Compliant with CE and IEC standards for reliability
Yellow colour coding aids in quick identification and handling
Suitable for general purpose semiconductor protection
Innovative design reduces the risk of failure during critical operations
Compatible with specific fuse bases for versatile usability
Robust construction ensures durability in demanding applications
Compact dimensions facilitate easy installation in limited spaces
Compliant with CE and IEC standards for reliability
Yellow colour coding aids in quick identification and handling
Suitable for general purpose semiconductor protection
Innovative design reduces the risk of failure during critical operations
Compatible with specific fuse bases for versatile usability
Related links
- Eaton 160A Fast Acting Cartridge Fuse, 56 x 46mm
- Eaton 125A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- 200A T Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 160A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- RS PRO 2A Fast Acting Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 200A Fast Acting Ceramic Cartridge Fuse, DV
- Eaton 20A Fast Acting Ceramic Cartridge Fuse, DI
- RS PRO 16A Fast Acting Ceramic Cartridge Fuse, 5.2 x 20mm


