200A T Ceramic Cartridge Fuse, 56 x 46mm

Subtotal (1 pack of 10 units)*

£187.84

(exc. VAT)

£225.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£187.84£18.784

*price indicative

RS Stock No.:
252-886
Mfr. Part No.:
200D200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Fuse Size

56 x 46mm

Fuse Speed

T

Voltage Rating

500V

Body Material

Ceramic

COO (Country of Origin):
SI
The Eaton Fuse is designed specifically for domestic and industrial applications where reliable and efficient performance is essential. The product features a robust construction with a ceramic body that enhances its durability and reliability. With a time-delay response characteristic, it allows for a short inrush current without tripping, making it ideal for applications that require high amperage ratings. This fuse complies with rigorous standards, ensuring safety and compliance in various environments.

Durable white ceramic body enhances product longevity
High breaking capacity assures effective protection under fault conditions
Non-indicating fuse ensures a simple installation without visual indicators
Designed for gG and gL applications
Suitable for use with R2/DV fuse bases

Related links