Eaton 160A Fast Acting Cartridge Fuse, 56 x 46mm
- RS Stock No.:
- 240-190
- Mfr. Part No.:
- 160D200Q
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£180.76
(exc. VAT)
£216.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.76 | £18.076 |
*price indicative
- RS Stock No.:
- 240-190
- Mfr. Part No.:
- 160D200Q
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 56 x 46mm | |
| Fuse Speed | Fast Acting | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 56 x 46mm | ||
Fuse Speed Fast Acting | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link offers robust protection, specifically designed for various applications. Built to endure demanding environments, it manages up to 160 A of current, ensuring reliability and safety in electrical systems. The compact dimensions make it versatile for installation in diverse setups while meeting high performance standards. Ideal for domestic and general industrial use, the product boasts an impressive breaking capacity, safeguarding against overloads and faults. Enhanced by certified compliance with international standards, this fuse-link exemplifies quality and durability, making it a top choice for users seeking dependable electrical solutions.
Designed for low voltage applications, ensuring optimal operational safety
Fast-acting performance responds quickly to overloads
Robust breaking capacity minimises damage in fault conditions
Compact design allows for versatile installation options
Made with high-quality materials for increased durability
Certified compliance with both CE and RoHS standards ensures environmentally responsible usage
Ideal for both domestic and general industrial applications to meet diverse needs
Fast-acting performance responds quickly to overloads
Robust breaking capacity minimises damage in fault conditions
Compact design allows for versatile installation options
Made with high-quality materials for increased durability
Certified compliance with both CE and RoHS standards ensures environmentally responsible usage
Ideal for both domestic and general industrial applications to meet diverse needs
Related links
- 125A Fast Acting Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 160A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- 200A T Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 125A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 16A Fast Acting Cartridge Fuse
- Eaton 160A Cartridge Fuse, 39 x 46mm
- Eaton 200A Fast Acting Ceramic Cartridge Fuse, DV
- Eaton 250A Tag Fuse 1.5kV


