Eaton 125A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- RS Stock No.:
- 244-278
- Mfr. Part No.:
- 125D200
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£185.98
(exc. VAT)
£223.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.98 | £18.598 |
*price indicative
- RS Stock No.:
- 244-278
- Mfr. Part No.:
- 125D200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 56 x 46mm | |
| Fuse Speed | gG | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 56 x 46mm | ||
Fuse Speed gG | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton Fuse is designed to provide exceptional performance and reliability in both domestic and industrial applications. With a time-delay characteristic, this fuse accommodates inrush currents while safeguarding sensitive equipment. Its compact construction, featuring a white ceramic body and distinct D5 dimension, ensures easy integration into various setups. Rated for 125 A and suitable for AC voltage up to 500 V, this product is engineered to enhance operational safety by delivering reliable circuit protection.
Rated for high breaking capacity to manage severe fault conditions
Suitable for both domestic settings and industrial environments
Designed for easy installation with compatible fuse bases
Non-indicating fuse type provides a clear operational status
Suitable for both domestic settings and industrial environments
Designed for easy installation with compatible fuse bases
Non-indicating fuse type provides a clear operational status
Related links
- Eaton 160A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- 125A Fast Acting Ceramic Cartridge Fuse, 56 x 46mm
- 200A T Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 160A Fast Acting Cartridge Fuse, 56 x 46mm
- Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 500mA Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm


