Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 260-724
- Mfr. Part No.:
- C10M0.25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-724
- Mfr. Part No.:
- C10M0.25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250mA | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | aM | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250mA | ||
Fuse Size 10 x 38mm | ||
Fuse Speed aM | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Modular Fuse is cylindrical in shape. The body is made of ceramic. It features a silver plated copper endcap. It is used for motor protection for industrial applications. It has voltage rating of 600 V.
CE Marked
IEC 60269 certified
RoHS compliant
IEC 60269 certified
RoHS compliant
Related links
- Mersen 250mA Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 500mA Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Weidmüller 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm


