Eaton 160A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- RS Stock No.:
- 247-754
- Mfr. Part No.:
- 160D200
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£185.98
(exc. VAT)
£223.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.98 | £18.598 |
*price indicative
- RS Stock No.:
- 247-754
- Mfr. Part No.:
- 160D200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 56 x 46mm | |
| Fuse Speed | gG | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 56 x 46mm | ||
Fuse Speed gG | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- SI
The Eaton Fuse from Bussmann series is designed for low voltage applications, ensuring reliable performance and protection in various industrial and domestic settings. Incorporating a time delay characteristic, it provides optimal protection against overloads, enabling it to withstand temporary inrush currents without tripping. Ideal for applications requiring high breaking capacity and a dependable fuse solution, this product serves as a vital component in enhancing system safety and performance.
Supports a high breaking capacity for enhanced circuit protection
Designed with a time delay function to accommodate peak loads
Compact dimensions facilitate easy integration into existing systems
Constructed with a high quality white ceramic body for durability
Non indicating fuse design for streamlined operation
Meets rigorous compliance standards offering peace of mind
Suitable for both domestic and industrial applications
Designed with a time delay function to accommodate peak loads
Compact dimensions facilitate easy integration into existing systems
Constructed with a high quality white ceramic body for durability
Non indicating fuse design for streamlined operation
Meets rigorous compliance standards offering peace of mind
Suitable for both domestic and industrial applications
Related links
- Eaton 125A Slow-Blow Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 160A Fast Acting Cartridge Fuse, 56 x 46mm
- 200A T Ceramic Cartridge Fuse, 56 x 46mm
- 125A Fast Acting Ceramic Cartridge Fuse, 56 x 46mm
- Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 250mA Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 500mA Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 2A Slow-Blow Ceramic Cartridge Fuse, 50 x 21.5mm


