Eaton 160A Cartridge Fuse, 39 x 46mm
- RS Stock No.:
- 244-765
- Mfr. Part No.:
- 160MJ25-6
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£329.08
(exc. VAT)
£394.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £329.08 | £32.908 |
*price indicative
- RS Stock No.:
- 244-765
- Mfr. Part No.:
- 160MJ25-6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 39 x 46mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 39 x 46mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Low Voltage Standard Fuse from Bussmann series is designed to provide reliable protection for electrical systems. With a commendable amperage rating of 160 A and a voltage rating of 415 V, this fuse ensures optimal performance in feeder pillar applications. Its compact dimensions not only facilitate easy integration into existing setups but also guarantee efficient operation under demanding conditions.
CE Marked for compliance with safety regulations
RoHS compliant demonstrating environmental responsibility
Compact size allows for easy installation in limited spaces
Designed specifically for feeder pillar applications ensuring reliability
Features a robust breaking capacity for enhanced protection
Fitted with slotted tags for secure connections
RoHS compliant demonstrating environmental responsibility
Compact size allows for easy installation in limited spaces
Designed specifically for feeder pillar applications ensuring reliability
Features a robust breaking capacity for enhanced protection
Fitted with slotted tags for secure connections


