Eaton 160A Cartridge Fuse, 88 x 442mm
- RS Stock No.:
- 254-756
- Mfr. Part No.:
- 24TXMEJ160
- Brand:
- Eaton
Subtotal (1 unit)*
£664.12
(exc. VAT)
£796.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £664.12 |
*price indicative
- RS Stock No.:
- 254-756
- Mfr. Part No.:
- 24TXMEJ160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 88 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 88 x 442mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- HU
The Eaton Medium Voltage DIN Fuse from Bussmann series is engineered for exceptional performance in transformer protection applications. With a robust design capable of enduring 160 A at 24 kV, this fuse is perfect for both indoor and outdoor installations. Built with a striking feature, it offers a reliable indicator for fuse status, ensuring quick recognition during maintenance or fault detection. This product is also designed to handle substantial breaking capacities up to 31.5 kA, providing peace of mind that your electrical systems are safeguarded under heavy loads.
Designed specifically for indoor and outdoor use
Offers exceptional breaking capacity for enhanced reliability
Equipped with a fuse indicator to simplify fault detection
Compact construction allows for easy installation in limited spaces
Conforms to rigorous international standards for quality assurance
Facilitates transformer protection to improve system longevity
Efficient energy management through low watt loss
Innovative bolt on construction type ensures secure mounting
Offers exceptional breaking capacity for enhanced reliability
Equipped with a fuse indicator to simplify fault detection
Compact construction allows for easy installation in limited spaces
Conforms to rigorous international standards for quality assurance
Facilitates transformer protection to improve system longevity
Efficient energy management through low watt loss
Innovative bolt on construction type ensures secure mounting


