Eaton 63A Cartridge Fuse, 88 x 537mm

Subtotal (1 unit)*

£656.46

(exc. VAT)

£787.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£656.46

*price indicative

RS Stock No.:
261-575
Mfr. Part No.:
36TXQEJ63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

88 x 537mm

Voltage Rating

36kV

COO (Country of Origin):
HU
The Eaton DIN Fuse is designed to provide reliable and efficient protection for electrical systems, particularly for transformer applications. With a robust design and a rated voltage of 36 kV, this fuse is engineered to handle a maximum amperage of 63 A, making it ideal for demanding environments. Its compact dimensions of 88 x 537 mm ensure easy integration into existing setups, while the inclusion of a striker offers an additional layer of safety by indicating blowout conditions. This fuse stands out for its use in both indoor and outdoor applications, delivering versatility where it's most needed.

Designed for primary side transformer protection
Features a distinctive brown colour for easy identification
Generates minimal watt losses
Robust resistance of 35 Ohms aids in operational reliability
Certified by key standards such as DIN and IEC 60282-1 for quality assurance
Suitable for indoor or outdoor use, providing flexibility in application

Related links