Eaton 160A Cartridge Fuse, 88 x 292mm
- RS Stock No.:
- 245-940
- Mfr. Part No.:
- 12TXLEJ160
- Brand:
- Eaton
Subtotal (1 unit)*
£422.62
(exc. VAT)
£507.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.62 |
*price indicative
- RS Stock No.:
- 245-940
- Mfr. Part No.:
- 12TXLEJ160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 88 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 88 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is engineered for reliability and performance in demanding transformer protection applications. With an impressive voltage rating of 12 kV and robust breaking capacity of 63 kA, this fuse serves as a dependable solution for both indoor and outdoor use. Designed for exceptional durability, the fuse features a compact construction size of 88 x 292 mm and is bolted for secure installation. Its unique striker indicator provides clear visibility for fuse status, ensuring immediate awareness of operational conditions. Ideal for critical power distribution systems, this cutting-edge device ensures your electrical infrastructure is safeguarded against faults, making it an essential component for modern industrial setups.
Compact dimensions facilitate versatile installation in various setups
Striker integration enables clear indication of fuse status, improving user awareness
Specifically tailored for transformer protection contributing to overall system longevity
Meets international standards
Striker integration enables clear indication of fuse status, improving user awareness
Specifically tailored for transformer protection contributing to overall system longevity
Meets international standards


