Eaton 80A Cartridge Fuse, 88 x 292mm
- RS Stock No.:
- 247-615
- Mfr. Part No.:
- 12FXLSJ80
- Brand:
- Eaton
Subtotal (1 unit)*
£828.23
(exc. VAT)
£993.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £828.23 |
*price indicative
- RS Stock No.:
- 247-615
- Mfr. Part No.:
- 12FXLSJ80
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 88 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 88 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton DIN Fuse is an ideal solution for transformer protection, engineered specifically for both indoor and outdoor applications. It is designed to deliver reliable performance under demanding conditions, ensuring your electrical systems remain protected at all times. Packed with advanced features, this fuse stands out with its robust construction and precise specifications, making it suitable for a variety of high-voltage tasks. Users can expect a seamless installation and exceptional operational durability, establishing this product as a go-to choice for professionals in the industry.
Featuring a breaking capacity of 50 kA ensuring effective interruption of faults
Constructed with air installation techniques for optimal performance
Includes a convenient fuse indicator with striker for quick status checks
Designed to meet DIN standards for reliability and safety
Offers a full-range performance category according to IEC 60282-1
Lightweight design with a weight of 4000 g for easy handling and installation
Constructed with air installation techniques for optimal performance
Includes a convenient fuse indicator with striker for quick status checks
Designed to meet DIN standards for reliability and safety
Offers a full-range performance category according to IEC 60282-1
Lightweight design with a weight of 4000 g for easy handling and installation


