Eaton 200A Cartridge Fuse, 88 x 292mm

Subtotal (1 unit)*

£517.01

(exc. VAT)

£620.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£517.01

*price indicative

RS Stock No.:
244-329
Mfr. Part No.:
12TXLEJ200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Fuse Size

88 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton DIN Fuse is expertly designed to offer reliable protection for transformers in various applications. Featuring a robust construction, this model ensures effective performance at AC voltages up to 12 kV. With a focus on both indoor and outdoor installations, it integrates seamlessly into different environments. Its comprehensive specifications accommodate a variety of installation techniques while maintaining exceptional durability. This fuse is equipped with a striker for enhanced indicator visibility, making it a safe choice for critical transformer applications. It’s the ideal solution for ensuring operational integrity while safeguarding against undesirable power disruptions.

Built to withstand high breaking capacities for maximum reliability
Features a compact size optimising space in electrical installations
Constructed to operate efficiently across a range of rated frequencies
Meets multiple compliance standards ensuring high-quality performance
Ideal for transformer protection applications reducing risk of damage

Related links