Eaton 200A Cartridge Fuse, 31 x 112mm
- RS Stock No.:
- 250-837
- Mfr. Part No.:
- 200MJ27-7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£329.08
(exc. VAT)
£394.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £329.08 | £32.908 |
*price indicative
- RS Stock No.:
- 250-837
- Mfr. Part No.:
- 200MJ27-7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | 31 x 112mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size 31 x 112mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Fuse is engineered to deliver reliable protection and performance for critical applications. Incorporating advanced materials and technology, this fuse ensures utmost safety and compliance with industry standards. With a robust breaking capacity, it can effectively safeguard electrical installations against overloads and short circuits. Designed for versatility, it is suitable for feeder pillar applications, providing essential capability in electrical circuits. Compact yet powerful, this fuse optimally fits into systems requiring dependable circuit protection. Its impressive specifications make it an indispensable component in industrial and commercial settings, ensuring that your equipment operates safely and efficiently.
Certified CE markings ensure compliance with European safety standards
RoHS compliant
Compact dimensions enable easy installation in various settings
Breaking capacity of 80 kA protects against significant faults
Bolt-on connection type simplifies integration with existing setups
RoHS compliant
Compact dimensions enable easy installation in various settings
Breaking capacity of 80 kA protects against significant faults
Bolt-on connection type simplifies integration with existing setups


