Eaton 100A Cartridge Fuse, 31 x 131mm
- RS Stock No.:
- 243-488
- Mfr. Part No.:
- 100MJ31-7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£376.45
(exc. VAT)
£451.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £376.45 | £37.645 |
*price indicative
- RS Stock No.:
- 243-488
- Mfr. Part No.:
- 100MJ31-7
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 31 x 131mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 31 x 131mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is designed for reliability and safety in various applications. This fuse offers robust performance at a rating of 100A, specifically catering to feeder pillars, making it an essential component for effective electrical management. It conforms to European standards, ensuring compliance and peace of mind when installed in electrical systems. With a compact size of 31 x 131 mm, it is easy to integrate into existing setups while providing the necessary protection against overcurrents. Constructed to meet rigorous safety standards, this fuse is CE marked and RoHS compliant, ensuring it meets both environmental and operational requirements. Trust Eaton's engineering expertise to deliver a product that excels in safety and functionality.
CE Marked for guaranteed safety compliance
RoHS compliant ensuring minimal environmental impact
Compact dimensions for effortless installation in tight spaces
High breaking capacity of 80 kA for enhanced fault protection
Class gG/gL for versatile application across different electrical systems
Fitted with slotted tags for secure connections
Manufactured with robust materials to withstand tough environments
Electrical data is reliable for optimal operational performance
RoHS compliant ensuring minimal environmental impact
Compact dimensions for effortless installation in tight spaces
High breaking capacity of 80 kA for enhanced fault protection
Class gG/gL for versatile application across different electrical systems
Fitted with slotted tags for secure connections
Manufactured with robust materials to withstand tough environments
Electrical data is reliable for optimal operational performance


