Eaton 100A Cartridge Fuse, 31 x 112mm

Subtotal (1 pack of 10 units)*

£327.87

(exc. VAT)

£393.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£327.87£32.787

*price indicative

RS Stock No.:
243-486
Mfr. Part No.:
100MJ27-7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

31 x 112mm

Voltage Rating

415V

COO (Country of Origin):
IN
The Eaton Low Voltage Fuse is designed to meet rigorous British standards, providing reliable protection for general industrial applications. With certifications including CE marking and compliance to RoHS and IEC 60269, this fuse not only meets industry standards but also provides peace of mind for users. As a registered trademark of Eaton, you can trust that this product is developed by one of the leading names in electrical solutions.

Designed for effective performance in feeder pillar applications
Compact dimensions facilitate easy integration into existing installations
Meets stringent safety standards with CE marking and RoHS compliance
Renowned quality assurance from a trusted manufacturer in electrical solutions

Related links