Eaton 20A Cartridge Fuse, 31 x 110mm
- RS Stock No.:
- 251-897
- Mfr. Part No.:
- 20MJ30-8
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£322.16
(exc. VAT)
£386.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £322.16 | £32.216 |
*price indicative
- RS Stock No.:
- 251-897
- Mfr. Part No.:
- 20MJ30-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 31 x 110mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 31 x 110mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- HU
The Eaton Fuse combines robust engineering with exceptional performance. Designed for feeder pillars, this 20A fuse operates seamlessly at a voltage rating of 415 V, making it an essential component for safety in various electrical systems. Its compact dimensions of 31 x 110 mm and 82 mm fixing centres ensure straightforward installation, while the 80 kA breaking capacity provides peace of mind, effectively safeguarding against overcurrents. The slotted tags design facilitates efficient connectivity, aligning with rigorous safety requirements and high operational efficiency.
CE marked for compliance with safety regulations
RoHS compliant ensuring environmentally friendly operation
Slotted tags enhance installation flexibility
Compact size allows for versatile application in limited spaces
Recognised for its robust performance in feeder pillars
RoHS compliant ensuring environmentally friendly operation
Slotted tags enhance installation flexibility
Compact size allows for versatile application in limited spaces
Recognised for its robust performance in feeder pillars


