40A Cartridge Fuse, 31 x 131mm

Subtotal (1 pack of 10 units)*

£380.22

(exc. VAT)

£456.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£380.22£38.022

*price indicative

RS Stock No.:
263-308
Mfr. Part No.:
40MJ31-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

31 x 131mm

Voltage Rating

415V

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse offers unparalleled reliability and performance in electrical protection. Engineered for feeder pillars, this fuse is adept at handling high amperage ratings, ensuring your equipment is safeguarded against overloads and short circuits. With a robust design tailored for both residential and commercial use, its compact dimensions allow for easy integration into existing systems. This innovative fuse not only meets the highest compliance standards but also ensures user safety and system efficiency, making it an essential component for any electrical set-up. When you choose this fuse, you choose quality and peace of mind.

High breaking capacity ensures effective circuit protection
Robust design delivers long-lasting performance
Suitable for AC voltage applications
CE marked for assurance of quality and safety
Meets RoHS compliance for environmental considerations

Related links