Eaton 50A Cartridge Fuse, 31 x 110mm
- RS Stock No.:
- 261-593
- Mfr. Part No.:
- 50MJ30-8
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£331.63
(exc. VAT)
£397.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £331.63 | £33.163 |
*price indicative
- RS Stock No.:
- 261-593
- Mfr. Part No.:
- 50MJ30-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 31 x 110mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 31 x 110mm | ||
Voltage Rating 415V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is designed to offer exceptional performance and reliability for various applications, especially in feeder pillars. Its robust specifications ensure optimal safety and efficiency, catering to the demands of contemporary electrical systems. Featuring excellent breaking capacity and compact dimensions, it is well-suited for tight spaces while ensuring compliance with key standards. It is constructed to withstand high amperage and voltage ratings, making it an ideal solution for professionals seeking dependable electrical components. With its durable build and user-friendly design, this product not only meets industry standards but also enhances operational safety and longevity, positioning it as a preferred choice in the market.
Offers excellent breaking capacity ensuring reliable operation
Complies with key industry standards for enhanced safety
Robust construction ensures durability and long service life
Complies with key industry standards for enhanced safety
Robust construction ensures durability and long service life


