Eaton 50A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£194.73

(exc. VAT)

£233.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.73

*price indicative

RS Stock No.:
254-753
Mfr. Part No.:
24TDMEJ50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

50 x 442mm

Voltage Rating

24kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Medium voltage fuse designed to provide reliable transformer protection in both indoor and outdoor settings. With its robust construction and advanced features, it ensures optimal safety and efficiency in electrical systems operating at 24 kV. This fuse is specifically engineered to handle various amperage ratings and boasts impressive breaking capacity, making it suitable for demanding applications.

Constructed for both indoor and outdoor use enhancing application flexibility
Features a striker indicator for enhanced operational awareness
Designed with a bolt on construction type for secure mounting
Offers low watt losses promoting energy efficiency in systems
Resistant to pre arc conditions enhancing reliability during fault events
Complies with international standards ensuring quality and safety assurance
Fits a standard packaging type for convenient handling and storage

Related links