Eaton 20A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 253-697
- Mfr. Part No.:
- 24TDMEJ20
- Brand:
- Eaton
Subtotal (1 unit)*
£138.61
(exc. VAT)
£166.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.61 |
*price indicative
- RS Stock No.:
- 253-697
- Mfr. Part No.:
- 24TDMEJ20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- IN
The Eaton Medium Voltage DIN Fuse from Bussmann series is designed specifically for transformer protection, ensuring safety and reliability in both indoor and outdoor applications. This fuse offers a robust performance at a voltage rating of 24 kV, with an impressive breaking capacity of 50 kA. Its thoughtful design includes a fuse link and striker that provide critical fuse indication, making it easier to monitor and manage electrical systems.
Back up design ensures reliable protection for transformers
Indoor and outdoor usability allows for versatile installation options
Compact dimensions facilitate easy integration into existing systems
Striker feature provides instant visual status of the fuse
High breaking capacity ensures effective interruption of fault currents
Clip in mounting method simplifies installation and replacement
Constructed for both indoor and outdoor use adapting to diverse environments
The brown colour coding aids in identification and compatibility
Indoor and outdoor usability allows for versatile installation options
Compact dimensions facilitate easy integration into existing systems
Striker feature provides instant visual status of the fuse
High breaking capacity ensures effective interruption of fault currents
Clip in mounting method simplifies installation and replacement
Constructed for both indoor and outdoor use adapting to diverse environments
The brown colour coding aids in identification and compatibility


