Eaton 20A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£142.01

(exc. VAT)

£170.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.01

*price indicative

RS Stock No.:
244-726
Mfr. Part No.:
17.5TDMEJ20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Fuse Size

50 x 442mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton conduit locknut from the Crouse Hinds series delivers unparalleled reliability for securing rigid/IMC conduit installations. Expertly crafted from malleable iron, it ensures robust fastening and optimal performance in ordinary and non hazardous locations. The locknut's thoughtful design enhances installation efficiency while providing a durable, long lasting solution to meet diverse industrial needs. With its suitable trade size of 2 1/2 inches, this component seamlessly integrates into various applications, underscoring the commitment to safety and compliance with NEC/CEC standards. Experience peace of mind knowing your conduit connections are firmly secured, allowing for safe and efficient electrical system operations.

Constructed from high quality malleable iron for durability
Designed for use in ordinary and non hazardous locations
Compatible with rigid/IMC conduit types for versatile applications
Compliance with NEC and CEC standards for safe installations
Trade size of 2 1/2 inches ensures broad usability across projects
Lightweight design facilitating easy handling during installation

Related links