Eaton 31.5A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 253-694
- Mfr. Part No.:
- 24FDMSJ31.5
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,714.94
(exc. VAT)
£2,057.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,714.94 | £571.647 |
*price indicative
- RS Stock No.:
- 253-694
- Mfr. Part No.:
- 24FDMSJ31.5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 31.5A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 31.5A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is a medium voltage protection device with a 31.5 A amperage rating and a 24 kV AC voltage rating. It offers a breaking capacity of 35.5 kA and operates at a minimum frequency of 50 Hz. it features a resistance of 48.6 ohms and watt losses of 71 W, ensuring reliable fault interruption and comprehensive protection for electrical systems in medium voltage applications.
Classified as a full range fuse according to IEC 60282-1 standard


