Eaton 25A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 255-491
- Mfr. Part No.:
- 24TDMEJ25
- Brand:
- Eaton
Subtotal (1 unit)*
£142.01
(exc. VAT)
£170.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.01 |
*price indicative
- RS Stock No.:
- 255-491
- Mfr. Part No.:
- 24TDMEJ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 24kV | ||
- COO (Country of Origin):
- IN
The Eaton Medium Voltage DIN Fuse from Bussmann series is designed to offer reliable protection for transformers in various settings. With a robust construction and innovative features, this fuse ensures optimal performance while safeguarding electrical equipment from potential faults. This device is specifically engineered to handle medium voltage applications, providing peace of mind and enhanced safety for indoor and outdoor use. Capable of managing high breaking capacities, this fuse suits a variety of transformer protection needs, assuring compliance with industry standards.
Striker mechanism for enhanced safety in operation
Constructed from high quality materials for long lasting performance
Suitable for both indoor and outdoor use providing versatility
Meets stringent compliance standards to ensure reliable operation
High breaking capacity safeguards equipment against overcurrent situations
Clip in mounting method simplifies installation requirements
Low watt losses improve overall energy efficiency in electrical systems
Constructed from high quality materials for long lasting performance
Suitable for both indoor and outdoor use providing versatility
Meets stringent compliance standards to ensure reliable operation
High breaking capacity safeguards equipment against overcurrent situations
Clip in mounting method simplifies installation requirements
Low watt losses improve overall energy efficiency in electrical systems


