Eaton 25A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£156.46

(exc. VAT)

£187.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.46

*price indicative

RS Stock No.:
241-370
Mfr. Part No.:
17.5TDMEJ25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

50 x 442mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton conduit locknut is designed to provide robust and secure connections for rigid and IMC conduits. Specifically crafted from malleable iron, it is perfect for installations in ordinary and non hazardous locations, ensuring a reliable performance across various applications. The durable construction guarantees longevity, making it an ideal choice for electricians and contractors seeking dependable solutions. With its compact design, it fits seamlessly into your electrical setups, allowing for efficient use of space without compromising safety or strength. The locknut not only meets industry standards but also signifies quality you can trust, backed by Eaton’s reputation for excellence in electrical components.

Constructed from malleable iron for superior strength
Ideal for ordinary and non hazardous locations
Ensures a secure fit for rigid and IMC conduit systems
Meets NEC/CEC standards for electrical installations
Compact dimensions facilitate easy installation in tight spaces
Offers long lasting performance in demanding environments

Related links