Eaton 3.15A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£157.31

(exc. VAT)

£188.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.31

*price indicative

RS Stock No.:
243-278
Mfr. Part No.:
17.5TDMEJ31.5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

3.15A

Fuse Size

50 x 442mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut represents a robust solution designed for securing conduit applications in ordinary and non hazardous locations. Crafted from durable malleable iron, this locknut offers exceptional strength and longevity, making it an essential component for any electrical installation. With a thoughtfully engineered design, it ensures a tight fit, preventing any risk of loosening over time. The product dimensions provide an ideal size for a range of conduit types, while its compliance with industry standards guarantees safety and reliability in various environments. Whether used in commercial or residential projects, this conduit locknut contributes to safe and efficient conduit management, simplifying installation and enhancing overall system integrity.

Constructed from high quality malleable iron for enhanced durability
Designed specifically for rigid/IMC conduit applications
Meets industry standards for safety and performance
Integrates seamlessly with conduit systems ensuring effective locking
Optimises electrical installation by preventing disconnection
Lightweight yet robust design aids in ease of handling
Suitable for use in ordinary and non hazardous environments

Related links