Eaton 40A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 244-727
- Mfr. Part No.:
- 17.5TDMEJ40
- Brand:
- Eaton
Subtotal (1 unit)*
£170.92
(exc. VAT)
£205.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.92 |
*price indicative
- RS Stock No.:
- 244-727
- Mfr. Part No.:
- 17.5TDMEJ40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut is meticulously designed for reliable performance in ordinary and non hazardous locations. Crafted from durable malleable iron, it ensures a robust connection that withstands various environmental factors. The product integrates seamlessly with rigid and IMC conduits, making it an essential component for any electrical installation requiring sturdy support. Its compact dimensions enhance versatility without compromising on strength, while the attention to detail in the manufacturing process guarantees compliance with industry standards. Ideal for professionals seeking dependable and high quality solutions, this locknut epitomises the balance of practicality and engineering excellence in modern electrical applications.
Constructed from high quality malleable iron for enhanced strength and durability
Specifically designed for use in ordinary and non hazardous locations
Compatible with rigid and IMC conduit systems ensuring versatile applications
Manufactured to meet NEC and CEC standards providing peace of mind for compliance
Compact dimensions allow for easy installation in confined spaces
Reliable performance for a secure connection in various electrical setups
Offers an efficient solution for maintaining the integrity of conduit systems
Specifically designed for use in ordinary and non hazardous locations
Compatible with rigid and IMC conduit systems ensuring versatile applications
Manufactured to meet NEC and CEC standards providing peace of mind for compliance
Compact dimensions allow for easy installation in confined spaces
Reliable performance for a secure connection in various electrical setups
Offers an efficient solution for maintaining the integrity of conduit systems


