Eaton 40A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£154.76

(exc. VAT)

£185.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.76

*price indicative

RS Stock No.:
253-698
Mfr. Part No.:
24TDMEJ40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

50 x 442mm

Voltage Rating

24kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Medium voltage DIN fuse is engineered for optimal transformer protection, making it an indispensable component for indoor and outdoor applications. Enhancements such as the built in striker deliver essential monitoring capabilities. Constructed to industry standards, including DIN and IEC compliance, this fuse stands out as a reliable choice for electrical professionals seeking durability and safety. Its versatility is further exemplified through compatibility with various technical data sheets, allowing for extensive application use across different environments.

Back up functionality enhances transformer protection
Equipped with a striker for effective fuse status monitoring
Constructed to meet stringent industry standards for quality assurance
Robust build ensures dependable performance under high stress conditions
Compact size facilitates easy installation and integration into existing systems
High breaking capacity reduces the risk of electrical faults and equipment damage

Related links