Eaton 10A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 241-369
- Mfr. Part No.:
- 17.5TDMEJ10
- Brand:
- Eaton
Subtotal (1 unit)*
£129.25
(exc. VAT)
£155.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.25 |
*price indicative
- RS Stock No.:
- 241-369
- Mfr. Part No.:
- 17.5TDMEJ10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut is an essential component for securing conduit systems in non hazardous locations. This robust locknut is crafted from durable malleable iron, ensuring longevity and reliability in challenging environments. With its precisely engineered design, this product offers a secure fit, effectively preventing loosening or detachment over time. The locknut facilitates a seamless installation process, catering to contractors and DIY enthusiasts alike. Perfectly sized to fit 2 1/2 inch conduits, it meets industry standards and presents a practical solution for various wiring applications. Whether you are looking for efficiency on the job site or durability in the field, this locknut is a quintessential addition to your toolkit, promising safety and performance every time.
Constructed from high quality malleable iron for exceptional strength
Designed for rugged use in ordinary and non hazardous locations
Compatible with 2 1/2 inch rigid/IMC conduits for versatile applications
Integrates seamlessly with Eaton's Crouse Hinds series for a cohesive system
Ensures a secure installation significantly reducing the risk of loosening
Lightweight at 01 lbs making it easy to handle and install
Designed for rugged use in ordinary and non hazardous locations
Compatible with 2 1/2 inch rigid/IMC conduits for versatile applications
Integrates seamlessly with Eaton's Crouse Hinds series for a cohesive system
Ensures a secure installation significantly reducing the risk of loosening
Lightweight at 01 lbs making it easy to handle and install


