Eaton 31.5A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£148.81

(exc. VAT)

£178.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.81

*price indicative

RS Stock No.:
254-883
Mfr. Part No.:
24TDMEJ31.5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

31.5A

Fuse Size

50 x 442mm

Voltage Rating

24kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton fuse is a medium voltage protection device with a 31.5 A amperage rating and a 24 kV AC voltage rating. It offers a breaking capacity of 50 kA and operates at a minimum frequency of 50 Hz. It features a resistance of 46.8 ohms and watt losses of 59 W, providing reliable fault interruption and protection for electrical systems in medium voltage applications.

Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator

Related links