Eaton 50A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 247-835
- Mfr. Part No.:
- 17.5TDMEJ50
- Brand:
- Eaton
Subtotal (1 unit)*
£193.03
(exc. VAT)
£231.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.03 |
*price indicative
- RS Stock No.:
- 247-835
- Mfr. Part No.:
- 17.5TDMEJ50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton conduit locknut from the Crouse Hinds series is expertly designed to provide secure fastening and enhanced durability in non hazardous environments. Crafted from malleable iron, it ensures reliability even under demanding conditions. This locknut is suitable for use with rigid and IMC conduit types, making it a versatile choice for various electrical installations. Its compact dimensions further optimise space efficiency, ensuring that your installation remains neat and organised. Whether you are a seasoned professional or a DIY enthusiast, this locknut is an essential component for creating robust and compliant electrical connections that stand the test of time.
Constructed from durable malleable iron for enhanced strength
Perfectly suited for ordinary/non hazardous locations
Compatible with rigid and IMC conduit types for versatile applications
Compact design aids in efficient space management
Supports compliance with NEC/CEC standards for peace of mind
Part of the reputable Crouse Hinds series known for its quality
Perfectly suited for ordinary/non hazardous locations
Compatible with rigid and IMC conduit types for versatile applications
Compact design aids in efficient space management
Supports compliance with NEC/CEC standards for peace of mind
Part of the reputable Crouse Hinds series known for its quality


