Eaton 100A Cartridge Fuse, 88 x 292mm

Subtotal (1 unit)*

£1,006.80

(exc. VAT)

£1,208.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,006.80

*price indicative

RS Stock No.:
244-324
Mfr. Part No.:
12FXLSJ100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

88 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton DIN Fuse is specifically designed for the protection of transformers in both indoor and outdoor applications. Its robust construction caters to various industrial environments, ensuring longevity and reliability. This fuse operates at a rated voltage of 12 kV and provides a 100 A amperage rating, making it suitable for handling substantial electrical loads. With its full-range breaking capacity rated at 50 kA, this fuse assures optimal performance and safety. Additionally, its mounting method, featuring clip-in technology, enhances ease of installation, simplifying maintenance processes while reducing downtime. This fuse also includes a striker, allowing for visual indication of operation, further reassuring users of its functional integrity. Overall, this fuse is an essential component for any system requiring reliable and efficient transformer protection.

Adheres to the DIN standard for dependable compatibility
Constructed to withstand demanding conditions with a resistance of 794 Ohms
Constructed to provide robust electrical insulation and performance
Utilises a unique full-range breaking capacity enhancing safety
Appreciated for its efficient watt loss management at 82 W

Related links