Eaton 100A Cartridge Fuse, 64 x 292mm

Subtotal (1 unit)*

£232.99

(exc. VAT)

£279.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.99

*price indicative

RS Stock No.:
247-623
Mfr. Part No.:
12THLEJ100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

64 x 292mm

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Fuse is engineered to provide reliable protection for your transformers, accommodating voltages up to 12 kV. Designed with efficiency and safety in mind, this fuse features a robust construction that enables it to withstand demanding operational conditions. With a sleek design and practical dimensions of 64 x 292 mm, it fits effortlessly into standard applications. Enhanced with a striker indicator, this fuse not only ensures operational integrity but also facilitates quick and easy maintenance checks. Ideal for both indoor and outdoor use, it seamlessly integrates into various environments, making it a versatile choice for modern electrical systems. The product's performance characteristics, adhering to IEC 60282-1 standards, guarantee durable and reliable operation, safeguarding critical assets against overcurrent conditions.

Constructed for both indoor and outdoor installations offering versatility
Efficiently handles breaking capacities of up to 63 kA ensuring safety under fault conditions
Features an air installation technique, allowing for straightforward mounting
Built-in resistance minimises energy losses during operation
Complies with international standards ensuring high-quality assurance

Related links