Eaton 100A Cartridge Fuse, 64 x 442mm
- RS Stock No.:
- 244-265
- Mfr. Part No.:
- 17.5THMEJ100
- Brand:
- Eaton
Subtotal (1 unit)*
£326.53
(exc. VAT)
£391.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.53 |
*price indicative
- RS Stock No.:
- 244-265
- Mfr. Part No.:
- 17.5THMEJ100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 64 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 64 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut is meticulously designed to ensure robust and reliable connections in rigorous applications. Crafted from malleable iron, it seamlessly integrates both strength and durability, making it ideal for use in ordinary and non hazardous locations. The locknut's 2 1/2" trade size ensures compatibility with a wide range of conduit systems, reinforcing the structural integrity of electrical installations. With a focus on compliance with NEC/CEC standards, this product not only meets operational demands but exceeds expectations in safety and performance. Catering to both safety and utility, this locknut is a crucial component for professionals aiming for excellence in their electrical fittings.
Constructed from high quality malleable iron for enhanced durability
Designed to securely fasten conduits ensuring lasting stability
Compatible with rigid/IMC conduit types for versatile usage
Complies with NEC/CEC standards promoting safety in installations
Optimised for use in ordinary and non hazardous locations
Designed to securely fasten conduits ensuring lasting stability
Compatible with rigid/IMC conduit types for versatile usage
Complies with NEC/CEC standards promoting safety in installations
Optimised for use in ordinary and non hazardous locations
Related links
- Eaton 80A Cartridge Fuse, 64 x 442mm
- Eaton 63A Cartridge Fuse, 64 x 442mm
- Eaton 100A Cartridge Fuse, 64 x 292mm
- Eaton 80A Cartridge Fuse, 64 x 292mm
- Eaton 63A Ceramic Cartridge Fuse, 64 x 254mm
- Eaton 80A Ceramic Cartridge Fuse, 64 x 254mm
- Eaton 600A T Cartridge Fuse, 64 x 203mm
- Eaton 100A Cartridge Fuse, 76 x 442mm


