Eaton 100A Cartridge Fuse, 76 x 442mm
- RS Stock No.:
- 253-700
- Mfr. Part No.:
- 24TFMEJ100
- Brand:
- Eaton
Subtotal (1 unit)*
£484.69
(exc. VAT)
£581.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £484.69 |
*price indicative
- RS Stock No.:
- 253-700
- Mfr. Part No.:
- 24TFMEJ100
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 76 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 76 x 442mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Medium Voltage DIN Fuse from Bussmann series is engineered for optimum reliability in transformer protection applications. With its robust design, the fuse caters to both indoor and outdoor environments, providing backup protection for critical electrical systems. Its impressive breaking capacity ensures reliable interruption of fault currents, safeguarding equipment while maintaining operational integrity. Offering a generous amperage rating, this fuse complies with international standards, ensuring peace of mind for users.
Provides backup protection for transformers ensuring safety and performance
Equipped with a striker for immediate fault indication
Intended for use in high voltage applications catering to critical infrastructure
Standard packaging type facilitates easy handling and storage
Exceptional breaking capacity supports the protection of sensitive equipment
Compact size ensures compatibility with various installation environments
Equipped with a striker for immediate fault indication
Intended for use in high voltage applications catering to critical infrastructure
Standard packaging type facilitates easy handling and storage
Exceptional breaking capacity supports the protection of sensitive equipment
Compact size ensures compatibility with various installation environments


