Eaton 125A Cartridge Fuse, 76 x 442mm

Subtotal (1 unit)*

£460.03

(exc. VAT)

£552.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.03

*price indicative

RS Stock No.:
244-729
Mfr. Part No.:
17.5TKMEJ125
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

125A

Fuse Size

76 x 442mm

Voltage Rating

17.5kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut is crafted from resilient malleable iron, designed to provide an exceptional locking mechanism for rigid conduit applications. The robust construction ensures durability in ordinary and non hazardous locations, making it a reliable choice for various industrial settings. With a thoughtful design that accommodates a 2 1/2 inch trade size, this locknut seamlessly integrates into your existing conduit systems, enhancing both strength and safety. Ideal for professionals seeking efficiency, it guarantees secure fixtures and solid connections, resulting in minimal downtime. Performance focused and engineered to meet stringent industry standards, this product exemplifies quality and longevity in electrical installations.

Constructed from heavy duty malleable iron for enhanced durability
Designed specifically for rigid and IMC conduit types
Offers superior security to ensure reliable connections
Compatible with standard 2 1/2 inch trade sizes for easy integration
Ideal for use in ordinary and non hazardous locations
Meets NEC and CEC standards for electrical safety
Provides a simple installation process saving time on site

Related links