Eaton 125A Cartridge Fuse, 76 x 292mm
- RS Stock No.:
- 247-624
- Mfr. Part No.:
- 12TKLEJ125
- Brand:
- Eaton
Subtotal (1 unit)*
£339.29
(exc. VAT)
£407.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.29 |
*price indicative
- RS Stock No.:
- 247-624
- Mfr. Part No.:
- 12TKLEJ125
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 76 x 292mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 76 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Fuse is engineered for robust performance, making it an essential component for transformer protection in various applications. Designed to accommodate voltages up to 12 kV, this fuse supports 125 A of current, ensuring reliable functionality in both indoor and outdoor settings. Its clip-in mounting method simplifies installation, while the integrated striker feature provides a clear indication of fuse status, enhancing operational safety. Constructed from high-quality materials, it offers durability and resilience under operational stress, all while adhering to the rigorous standards set by relevant certification bodies like UL and VDE. This fuse not only meets stringent performance criteria but also incorporates advanced features tailored to optimise efficiency and protection in electrical systems.
Resilient construction ensures longevity in demanding environments
Features a fuse indicator for immediate status feedback
Operating temperature is suitable for both indoor and outdoor environments
High breaking capacity efficiently manages fault currents
Meets international compliance standards for electrical safety
Features a fuse indicator for immediate status feedback
Operating temperature is suitable for both indoor and outdoor environments
High breaking capacity efficiently manages fault currents
Meets international compliance standards for electrical safety


