Eaton 63A Cartridge Fuse, 64 x 442mm

Subtotal (1 unit)*

£224.49

(exc. VAT)

£269.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.49

*price indicative

RS Stock No.:
254-886
Mfr. Part No.:
24THMEJ63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

64 x 442mm

Voltage Rating

24kV

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Medium voltage DIN fuse is engineered for reliable performance, providing essential protection for transformers in both indoor and outdoor settings. Designed for systems operating at 24 kV, this fuse ensures optimal fault protection while being compactly constructed to fit standard DIN rail installations. It seamlessly integrates into various applications, enhancing the efficiency and safety of electrical systems. Its striking features, including a breaking capacity of 50 kA and a robust construction, make it an indispensable component in any high voltage setup.

Compact design allows for easy installation in standard DIN rail systems
Suitable for transformer protection enhancing the safety of electrical circuits
Robust construction ensures longevity and durability under demanding conditions
Features a fuse indicator for quick fault detection and resolution
Back up type provides an additional layer of protection for transformers
Designed for versatility in both indoor and outdoor installations
Primary side transformer protection offers peace of mind for essential equipment
Complies with international standards providing assurance of quality and safety

Related links