Eaton 63A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 244-728
- Mfr. Part No.:
- 17.5TDMEJ63
- Brand:
- Eaton
Subtotal (1 unit)*
£211.73
(exc. VAT)
£254.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.73 |
*price indicative
- RS Stock No.:
- 244-728
- Mfr. Part No.:
- 17.5TDMEJ63
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Crouse Hinds series rigid/IMC conduit locknut is engineered for exceptional performance in non hazardous environments. Crafted from robust malleable iron, this locknut ensures a secure fit while withstanding the rigours of installation. Its design not only meets but exceeds industry standards, providing peace of mind for electrical applications. With a focus on reliability and durability, this conduit locknut is a vital component for maintaining the integrity of your electrical systems. The compact dimensions and lightweight construction make it easy to handle and install, allowing for seamless integration into various setups. Whether you are working on a large scale project or a residential installation, this conduit locknut has you covered with its exceptional quality and dependable functionality.
Designed for use in ordinary non hazardous locations
Made from high quality malleable iron for durability
Compact dimensions facilitate easy installation
Lightweight construction ensures efficient handling
Exceeds NEC/CEC standards for reliable performance
Compatible with rigid/IMC conduit types for versatile use
Made from high quality malleable iron for durability
Compact dimensions facilitate easy installation
Lightweight construction ensures efficient handling
Exceeds NEC/CEC standards for reliable performance
Compatible with rigid/IMC conduit types for versatile use


