Eaton 63A Cartridge Fuse, 50 x 27mm

Subtotal (1 pack of 12 units)*

£115.74

(exc. VAT)

£138.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£115.74£9.645

*price indicative

RS Stock No.:
261-414
Mfr. Part No.:
TFPCD33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

50 x 27mm

Voltage Rating

500V

Non Compliant

COO (Country of Origin):
SI
The Eaton Fuse base cover is specially designed for low voltage applications, ensuring exceptional performance and reliability in various electrical systems. The product effectively supports three pole configurations while offering robust construction that adheres to international standards. It integrates seamlessly into existing setups, making it an ideal choice for those seeking quality and durability. Engineered to cater to the demands of modern electrical installations, this accessory proves vital in enhancing the safety and functionality of fuse bases.

Designed for versatility across multiple low voltage applications
Supports three pole configurations ensuring efficient operation
Constructed with premium materials for enhanced durability and longevity
Lightweight design simplifies installation and handling
Adheres to stringent international compliance regulations for added assurance
Integrates seamlessly into existing electrical systems for improved performance

Related links