Eaton 63A Cartridge Fuse, 26 x 139mm

Subtotal (1 pack of 10 units)*

£805.88

(exc. VAT)

£967.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£805.88£80.588

*price indicative

RS Stock No.:
261-694
Mfr. Part No.:
TSC63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

26 x 139mm

Voltage Rating

600 Vdc, 1200 Vac

COO (Country of Origin):
HU
The Eaton High speed traction fuse is designed to deliver reliable protection for electrical circuits in various applications. Featuring a robust construction, it accommodates voltages of up to 1200 V and is suitable for both AC and DC usage. As part of the Eaton Bussmann series, this product reflects the commitment to innovation and quality synonymous with the brand. Ideal for traction applications, this fuse ensures continuous performance, aligning with industry standards and meeting rigorous specifications. With its impressive amperage rating of 63 A, it is an essential component for maintaining operational efficiency and safety in electrical installations.

High speed operation ensures quick fault response
Compact design allows for versatile installation options
Meets BS2692-1 standards for enhanced reliability
Designed specifically for traction applications
Utilisation category optimises compatibility with various circuits
Standard packaging provides ease of handling and storage
Offset bolted tags assist in secure connections

Related links