Eaton 35A Cartridge Fuse, 26 x 139mm

Subtotal (1 pack of 10 units)*

£265.06

(exc. VAT)

£318.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£265.06£26.506

*price indicative

RS Stock No.:
261-431
Mfr. Part No.:
TSC35
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

26 x 139mm

Voltage Rating

600 Vdc, 1200 Vac

COO (Country of Origin):
HU
The Eaton High speed traction fuse is designed for superior performance in electrical applications, ensuring optimal safety and reliability. With specifications tailored for high amperage and voltage ratings, it is capable of handling the demands of both AC and DC circuits effectively. Its compact design, measuring 26 x 139 mm, allows for efficient installation, while the robust construction ensures longevity in various operating conditions.

Suitable for both AC and DC applications
Built to meet compliance with BS 2692 1 standards
Robust construction offers extended durability
Compact design optimises installation space
Lightweight nature enhances ease of handling
Specifically tailored for traction systems

Related links