35A Cartridge Fuse, 95 x 76mm
- RS Stock No.:
- 247-332
- Mfr. Part No.:
- 1713627 LPC35-ADAPTER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.92 | £0.892 |
*price indicative
- RS Stock No.:
- 247-332
- Mfr. Part No.:
- 1713627 LPC35-ADAPTER
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Fuse Size | 95 x 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 95 x 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Adapter Plate revolutionises your electrical installations with its robust design and cutting edge specifications. Crafted for seamless compatibility with industrial switch disconnectors, it ensures a reliable and effective connection that enhances system efficiency. Designed to withstand a wide range of temperatures, this versatile accessory adapts effortlessly to your operational needs, whether installed in high or low temperature areas.
Engineered for use with Eaton LPC accessories enhancing installation efficiency
Lightweight design contributes to ease of handling and installation
Durable construction ensures longevity across various applications
Compliant with stringent safety standards for peace of mind
Versatile temperature range supports diverse operating environments
Designed for optimal mechanical performance without compromise
Lightweight design contributes to ease of handling and installation
Durable construction ensures longevity across various applications
Compliant with stringent safety standards for peace of mind
Versatile temperature range supports diverse operating environments
Designed for optimal mechanical performance without compromise


