Eaton 20A Cartridge Fuse, 95 x 76mm
- RS Stock No.:
- 246-330
- Mfr. Part No.:
- 1713625 LPC20-ADAPTER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.92 | £0.892 |
*price indicative
- RS Stock No.:
- 246-330
- Mfr. Part No.:
- 1713625 LPC20-ADAPTER
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 95 x 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 95 x 76mm | ||
- COO (Country of Origin):
- GB
The Eaton Adapter Plate offers seamless integration for your Eaton LPC switchgear systems, enhancing both functionality and versatility. Specifically designed to accommodate diverse industrial applications, this product ensures reliable and efficient operation under varying conditions. Its robust construction guarantees compliance with rigorous industrial standards, while the thoughtfully engineered design supports straightforward installation.
Constructed to meet stringent industry specifications for reliability
Facilitates easy connectivity within diverse industrial systems
Engineered for optimal performance in demanding environments
Provides a secure and stable connection preventing operational failures
Designed to integrate smoothly with existing Eaton equipment
Lightweight yet durable ensuring long term use without compromising integrity
Supports a wide range of applications to enhance system versatility
Facilitates easy connectivity within diverse industrial systems
Engineered for optimal performance in demanding environments
Provides a secure and stable connection preventing operational failures
Designed to integrate smoothly with existing Eaton equipment
Lightweight yet durable ensuring long term use without compromising integrity
Supports a wide range of applications to enhance system versatility


