Eaton 50A Cartridge Fuse, 95 x 76mm
- RS Stock No.:
- 246-331
- Mfr. Part No.:
- 1713628 LPC50-ADAPTER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.92 | £0.892 |
*price indicative
- RS Stock No.:
- 246-331
- Mfr. Part No.:
- 1713628 LPC50-ADAPTER
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 95 x 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 95 x 76mm | ||
- COO (Country of Origin):
- GB
The Eaton Adapter Plate is a crucial accessory designed to enhance the functionality and flexibility of your industrial switch disconnectors. Engineered with precision, this product is ideal for seamless integration and optimal performance. It adheres to strict quality standards, ensuring reliability and compliance for various applications. The compact design provides a solution for space constrained installations while maintaining high efficiency. With a robust construction, it meets the rigorous demands of industrial environments.
Easy integration with existing switch disconnectors
Compact design suitable for limited spaces
Engineered for high efficiency and reliability
Complies with stringent industry quality standards
Contributes to enhanced safety in electrical installations
Lightweight construction for hassle free handling
Compact design suitable for limited spaces
Engineered for high efficiency and reliability
Complies with stringent industry quality standards
Contributes to enhanced safety in electrical installations
Lightweight construction for hassle free handling


