6A Cartridge Fuse, 95 x 76mm
- RS Stock No.:
- 247-471
- Mfr. Part No.:
- 1713622 LPC6-ADAPTER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.92 | £0.892 |
*price indicative
- RS Stock No.:
- 247-471
- Mfr. Part No.:
- 1713622 LPC6-ADAPTER
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 95 x 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 95 x 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Adapter Plate is a LPC fixing rating plug which is an innovative solution designed for seamless integration into industrial applications. With a robust design that meets stringent product standards, this adapter plate ensures reliability and performance in a variety of environments. Its compact dimensions allow for easy installation, making it suitable for both new projects and retrofitting existing systems.
Robust design guarantees long lasting performance in diverse applications
Meets stringent product standards for reliability and safety
Lightweight construction enhances ease of handling and installation
Environmentally friendly materials contribute to sustainability efforts
Meets stringent product standards for reliability and safety
Lightweight construction enhances ease of handling and installation
Environmentally friendly materials contribute to sustainability efforts


